📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Pomona Electronics 5418-0

5418-0 - Fluke Minipincer Test Clip Do-It-Yourself Black (1632666)
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5418-0.

IHS

Datasheet2 pages17 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Pomona Electronics5418-2
5418-2 - Fluke Minipincer Test Clip Do-It-Yourself Red (1632675)
Pomona Electronics3925-2
Pomona 3925-2 Test Clip 5A at 30VAC/60VDC Contents: (1) Clips
Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series

Descriptions

Descriptions of Pomona Electronics 5418-0 provided by its distributors.

5418-0 - Fluke Minipincer Test Clip Do-It-Yourself Black (1632666)
Pomona 5418-0 Minipincer Test Clip, 5 A, 300 V, Black, 5418 Series
CONN, TEST, CLIPS, SZ MINI, BLACK,20-22 AWG, INSULATED, MINIPINCER/5418 SERIES, GOLD
Connector Test Clip 1 Position Straight 1 Port
SMD clamp test probe, 300 V, black, 5418-0
Conn Test Clip F 1 POS ST 1 Port
Test Connectors, Probes & Testleads MINI PINCER TEST
MINIPINCER BLK SLD 20-22 AWG WIR
Test Clip, 1Position; Connector Type:Test Clip; Centerline Spacing:-; Connector Tip Style:Hook; Current Rating:5A; Overall Length:65.79Mm; Spring Force Initial:-; Spring Force Working Travel:-; Product Range:- Rohs Compliant: Yes |Pomona 5418-0
Clip Type = Minipincer Clip / Termination Type = Soldering / Clip Colour = Black / Jaw Opening Max. mm = 2.29 / Rated Voltage V = 300 / Rated Current A = 5 / Contact Material = Gold-Plated Beryllium Copper / Insulation Material = Glass Filled Nylon

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5418-0.