Molex 54167-0508

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Height2.27 mm
Lead Pitch500 µm
Length16.3 mm
Mated Stacking Heights4 mm
Pitch508 µm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Molex 54167-0508.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages12 years ago
Datasheet7 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 54167-0508.

Related Parts

Descriptions

Descriptions of Molex 54167-0508 provided by its distributors.

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 50Ckt EmbsTp Pkg
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
Header Connector,pcb Mount,plug,50 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking |Molex 54167-0508
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, Black, 50 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541670508
  • 541670508

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Height2.27 mm
Lead Pitch500 µm
Length16.3 mm
Mated Stacking Heights4 mm
Pitch508 µm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Molex 54167-0508.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages12 years ago
Datasheet7 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago