TE Connectivity 5390213-1

D2P, 100 Pos, 3.3V, nb Dram, pb-Free Rohs Compliant: Yes |Amp Te Connectivity 5390213-1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Contact Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
Plating Thickness6.35 µm
TerminationThrough Hole
Voltage Rating3.3 V
Dimensions
Depth7.54 mm
Lead Length2.5908 mm
Length105.41 mm
Pitch1.27 mm
Row Spacing1.905 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5390213-1.

TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
Jameco
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5390213-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5390213-1 provided by its distributors.

D2P,100 Pos,3.3V,nb Dram,pb-Free Rohs Compliant: Yes |Amp Te Connectivity 5390213-1
Conn DIMM Socket SKT 100 POS 2.54mm Solder ST Thru-Hole Tube
D2P,100 POS,3.3V,NB DRAM,PB-FREE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Contact Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
Plating Thickness6.35 µm
TerminationThrough Hole
Voltage Rating3.3 V
Dimensions
Depth7.54 mm
Lead Length2.5908 mm
Length105.41 mm
Pitch1.27 mm
Row Spacing1.905 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5390213-1.

TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago