TE Connectivity 5352068-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 5352068-1
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins110
PlatingTin
Technical
Connector TypeConnector, Pin, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastYes
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness1.27 µm
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating500 V
Dimensions
Height12.45 mm
Lead Pitch2 mm
Length49.9 mm
Pitch3.7 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352068-1.

Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet1 page11 years ago
Newark
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 11.65
$ 8.611
$ 8.611
Stock
229,204
278,605
278,605
Authorized Distributors
23
21
21
Gender
Receptacle
Receptacle
Receptacle
Pitch
3.7 mm
2 mm
2 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Press-Fit
Press-Fit
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5352068-1.

Descriptions

Descriptions of TE Connectivity 5352068-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5352068-1
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
Board Euro Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Hard Metric Connector, Receptacle 110 Position; Product Range:Z-Pack Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Size:1.968" Rohs Compliant: Yes |Amp Te Connectivity 5352068-1.
Z-PACK/A RAF 110P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352068-1.

Technical Specifications

Physical
Contact MaterialBronze, Gold
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins110
PlatingTin
Technical
Connector TypeConnector, Pin, Receptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastYes
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness1.27 µm
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating500 V
Dimensions
Height12.45 mm
Lead Pitch2 mm
Length49.9 mm
Pitch3.7 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352068-1.

Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet1 page11 years ago
Newark
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago