TE Connectivity 53440-2

Tap Wire Splice Connector, Red, Insulated, Tin Plated 20 - 18 AWG | TE Connectivity 53440-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
MountCable
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Number of Wire Entries2
OrientationStraight
PackagingCarton
Schedule B8536904000
SealableNo
TerminationIDC
Dimensions
Diameter12.29 mm
Height11.3 mm
Insulation Diameter4 mm
Length17.45 mm
Width12.3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-2.

TE Connectivity
Datasheet1 page18 years ago
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet3 pages4 years ago
Future Electronics
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-2.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 53440-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 53440-2 provided by its distributors.

Tap Wire Splice Connector, Red, Insulated, Tin Plated 20 - 18 AWG | TE Connectivity 53440-2
Terminal, Wire Splice, 18Awg, Red; Product Range:electro-Tap Splice Series; Termination:idc / Idt; Wire Size Awg Min:20Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.8Mm ; Terminal Type:wire Tap Splice; Insulator Colour:red Rohs Compliant: Yes
ELECTRO-TAP, 20-18 AWG RUN&TAP Splice Type: Tap Splice Wire Size: 20 – 18 AWG Wire Size: .5 – .9 mm² Sealable: No Compatible Insulation Diameter Range: .157 in Tap Splice 20 – 18 AWG .5 – .9 mm² | Electrical Wire Splice | Part Number: 53440-2 | Internal Number: 53440-2 | Alias Number: AMPS-0-0053440-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53440-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
MountCable
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Number of Wire Entries2
OrientationStraight
PackagingCarton
Schedule B8536904000
SealableNo
TerminationIDC
Dimensions
Diameter12.29 mm
Height11.3 mm
Insulation Diameter4 mm
Length17.45 mm
Width12.3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-2.

TE Connectivity
Datasheet1 page18 years ago
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet3 pages4 years ago
Future Electronics
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago