TE Connectivity 53440-1

Terminal, 18-14AWG, Female, Insulated, Blue, Tin Plating, Electro-Tap Series | TE Connectivity 53440-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationFully Insulated
Number of Wire Entries2
OrientationStraight
PackagingCarton
SealableNo
TerminationIDC
Dimensions
Height11.3 mm
Insulation Diameter4 mm
Length17.5 mm
Width12.3 mm
Wire/Cable Gauge-14 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-1.

Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet3 pages4 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet1 page0 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-23.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 53440-1.

Descriptions

Descriptions of TE Connectivity 53440-1 provided by its distributors.

Terminal, 18-14AWG, Female, Insulated, Blue, Tin Plating, Electro-Tap Series | TE Connectivity 53440-1
Terminal, Wire Tap/Splice, Crimp, Blue; Product Range:Electrotap Series; Termination:Crimp; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Terminal Type:Wire Splice; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 53440-1
ELECTRO-TAP, 18-14 AWG RUN&TAP Splice Type: Tap Splice Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Sealable: No Compatible Insulation Diameter Range: .157 in Tap Splice 18 – 14 AWG .8 – 2 mm² | Electrical Wire Splice | Part Number: 53440-1 | Internal Number: 53440-1 | Alias Number: AMPS-0-0053440-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53440-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationFully Insulated
Number of Wire Entries2
OrientationStraight
PackagingCarton
SealableNo
TerminationIDC
Dimensions
Height11.3 mm
Insulation Diameter4 mm
Length17.5 mm
Width12.3 mm
Wire/Cable Gauge-14 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-1.

Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet3 pages4 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Instruction Sheet1 page0 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago