Molex 53048-0210

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height3.7 mm
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53048-0210.

Molex
Datasheet1 page13 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet1 page23 years ago
Technical Drawing2 pages2 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Newark
Datasheet2 pages9 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-4.47%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53048-0210.

Related Parts

Descriptions

Descriptions of Molex 53048-0210 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
PicoBlade Connector Shrouded Header 2 Position 1.25mm Solder Right Angle Thru-Hole
PicoBlade Through Hole PCB Header, Right Angle, 2 Contacts, 1 Rows, 1.25mm Pitch
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length
Wire-To-Board Connector, Right Angle, Picoblade 53048 Series, Through Hole, Header, 2, 1.25 Mm Rohs Compliant: Yes |Molex 53048-0210
Connector, HEADER, 2POS, 1ROW, 1.25mm; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:PicoBlade 53048 Series; Contact
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053048-0210
  • 0530480210
  • 53048-0210.
  • 530480210

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height3.7 mm
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53048-0210.

Molex
Datasheet1 page13 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet1 page23 years ago
Technical Drawing2 pages2 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Newark
Datasheet2 pages9 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago