Molex 52991-0708

0.50MM Pitch Receptacle D Ual Row Vertical 70 Circ Uits 3.0X4.0MM Stacking H Eight
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0708
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins70
PlatingGold
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits70
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Lead Pitch500 µm
Pitch500 µm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 52991-0708.

element14
Datasheet7 pages16 years ago
Molex
Datasheet1 page11 years ago
Technical Drawing7 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet7 pages3 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+17.38%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52991-0708.

Related Parts

Descriptions

Descriptions of Molex 52991-0708 provided by its distributors.

0.50MM PITCH RECEPTACLE D UAL ROW VERTICAL 70 CIRC UITS 3.0X4.0MM STACKING H EIGHT
0.50mm (.020") Pitch SlimStack(TM) Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm (.118 and .157") Stacking Heights, Lower Circuit Size Version, White, 60 Circuits
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
RECEPTACLE, 0.5MM, 3.0MM HEIGHT, 70WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:70; Gender:Receptacle; Contact Plating:Gold; Row Pitch:3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.5mm; No. of Ways:70; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529910708
  • 529-91-0708
  • 52991-0708.
  • 529910708
  • 529910708.

Technical Specifications

Physical
Case/Package0708
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins70
PlatingGold
Technical
Contact Resistance50 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits70
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Lead Pitch500 µm
Pitch500 µm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 52991-0708.

element14
Datasheet7 pages16 years ago
Molex
Datasheet1 page11 years ago
Technical Drawing7 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet7 pages3 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages9 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago