Molex 52808-2770

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphenylene
MaterialBronze
MountSurface Mount
Technical
Current Rating500 mA
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationVertical
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating (AC)125 V
Wire/Cable TypeFlat Flex
Dimensions
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52808-2770.

Molex
Datasheet2 pages11 years ago
Technical Drawing8 pages11 years ago
Datasheet8 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+10.37%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52808-2770.

Related Parts

Descriptions

Descriptions of Molex 52808-2770 provided by its distributors.

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 52808-2770 FFC & FPC Connectors, 1.0 FFC Nonzifsmtsth Sgassy27 Circuit,embstppkg
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 27 Circuits
Flex Cable Connector,pcb Mount,27 Contacts,number Of Contact Rows:1,surface Mount Terminal,locking Rohs Compliant: Yes |Molex 52808-2770

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528082770
  • 528082770

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphenylene
MaterialBronze
MountSurface Mount
Technical
Current Rating500 mA
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationVertical
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating (AC)125 V
Wire/Cable TypeFlat Flex
Dimensions
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52808-2770.

Molex
Datasheet2 pages11 years ago
Technical Drawing8 pages11 years ago
Datasheet8 pages16 years ago
Master Electronics
Datasheet2 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago