Molex 52807-2510

Molex 52807-2510 FFC & FPC Connectors, 1.00 mm, Right-Angle FFC/FPC 25 Circuit Non-Zif
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyphenylene
MountThrough Hole
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits25
Number of Contacts25
Number of Positions25
Number of Rows1
OrientationRight Angle
StackableNo
TerminationKinked Pin, Through Hole
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Length28 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52807-2510.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+16.56%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52807-2510.

Related Parts

Descriptions

Descriptions of Molex 52807-2510 provided by its distributors.

Molex 52807-2510 FFC & FPC Connectors, 1.00 mm, Right-Angle FFC/FPC 25 Circuit Non-Zif
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 25 Circuits
Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Solder Terminal,
Flex Cable Connector,pcb Mount,25 Contacts,number Of Contact Rows:1,pc Tail W/Retnn Terminal,locking Rohs Compliant: Yes |Molex 52807-2510
SOCKET NON ZIF, 1MM, 25WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:25; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528072510
  • 52807-2510 .
  • 528072510

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyphenylene
MountThrough Hole
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Circuits25
Number of Contacts25
Number of Positions25
Number of Rows1
OrientationRight Angle
StackableNo
TerminationKinked Pin, Through Hole
Voltage Rating50 V
Voltage Rating (DC)50 V
Wire/Cable TypeStraight
Dimensions
Depth6.7 mm
Lead Pitch1 mm
Length28 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52807-2510.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago