Molex 52793-0470

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphenylene
MaterialBronze
MountSurface Mount
Number of Pins4
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth4.8 mm
Length10.3 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52793-0470.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+25.97%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52793-0470.

Related Parts

Descriptions

Descriptions of Molex 52793-0470 provided by its distributors.

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Connector, Ffc/Fpc, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52793-0470
Molex 52793-0470 FFC & FPC Connectors, 1.00mm, Recepte 04P Ra Smt Top
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel
10 FFC Non ZIF HsgAssySMT 4CktEmbsTpPkg | Molex Incorporated 52793-0470
Connector, FFC/FPC, 4POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 52793 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527930470
  • 52793-0470..
  • 527930470

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyphenylene
MaterialBronze
MountSurface Mount
Number of Pins4
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536694040
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth4.8 mm
Length10.3 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 52793-0470.

Molex
Datasheet2 pages11 years ago
Technical Drawing7 pages11 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago