Marl 524-532-23

Single Color LED, Green, Diffused, 7mm
$ 22.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 524-532-23.

IHS

Datasheet2 pages3 years ago

TME

Newark

Inventory History

3 month trend:
+98.27%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 524-532-23 provided by its distributors.

Single Color LED, Green, Diffused, 7mm
LED INDICATOR 28VDC, color Blue
Panel Indicator, Green, 8.1Mm, 28Vdc; Led Colour:Green; Operating Voltage:28Vdc; Mounting Hole Dia:8.1Mm; Forward Current If:20Ma; Luminous Intensity:23Cd; Ip/Nema Rating:Ip67; Product Range:524 Series Rohs Compliant: Yes |Marl 524-532-23
Forward Current (If) mA = 15 / Luminous Intensity cd = 1.82 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8.1 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 520

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO