TE Connectivity / AMP 5226993-2

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolymethylpentene
Housing ColorBlack
Insulation MaterialPolymethylpentene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Depth15.88 mm
Height34.93 mm
Length14.76 mm
Outside Diameter14.529 mm
Tail Length5.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5226993-2.

TE Connectivity
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Instruction Sheet2 pages26 years ago
Future Electronics
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Newark
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+329%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5226993-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5226993-2 provided by its distributors.

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin Tube
VERTICAL JACK, BNC PCB, RF Plugs and Jacks | TE Connectivity 5226993-2
RF COAXIAL BOARD MOUNT CONNECTOR
CONN JACK BNC STR 50 OHM PCB TIN
BNC Jack 50Ohm Straight Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5226993-2.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolymethylpentene
Housing ColorBlack
Insulation MaterialPolymethylpentene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Depth15.88 mm
Height34.93 mm
Length14.76 mm
Outside Diameter14.529 mm
Tail Length5.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5226993-2.

TE Connectivity
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Instruction Sheet2 pages26 years ago
Future Electronics
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Newark
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago