Ansmann 5207473-UK

Ansmann 5207473-UK PC V Battery Charger
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
5207473-UK01
6h

Technical Specifications

Physical
MountPlug-In

Documents

Download datasheets and manufacturer documentation for Ansmann 5207473-UK.

element14 APAC
Datasheet1 page14 years ago
Farnell
Datasheet62 pages13 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Ansmann 5207473-UK.

Descriptions

Descriptions of Ansmann 5207473-UK provided by its distributors.

Ansmann 5207473-UK PC V Battery Charger
CHARGER, BATTERY, D/C/AA/AAA/PP3, 240V
CHARGER, BATTERY, D/C/AA/AAA/PP3, 240V; Battery Charger Type: Plug In; Battery Technologies Supported: NiCd, NiMH; Supply Voltage: 240VAC; Battery Size Code: AAA, AA, C, D, PP3; Battery IEC Code: -; Battery NEDA Code: -; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207473UK

Technical Specifications

Physical
MountPlug-In

Documents

Download datasheets and manufacturer documentation for Ansmann 5207473-UK.

element14 APAC
Datasheet1 page14 years ago
Farnell
Datasheet62 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant