TE Connectivity 5205933-3

Standoff Bushing Kit, 4-40 Thread Size, Aluminum, 11.05 Mm | Te Connectivity 5205933-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
ColorNatural
MaterialNylon
MountBushing
Technical
GenderFemale to Female
Schedule B8538907080
Dimensions
Diameter6.35 mm
Height5 mm
Length11.05 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205933-3.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-47.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5205933-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5205933-3 provided by its distributors.

STANDOFF BUSHING KIT, 4-40 THREAD SIZE, ALUMINUM, 11.05 MM | TE Connectivity 5205933-3
BUSHING KIT Connector Hardware Accessory Type: Standoff Bushings Hardware Accessory Function: Mounting Standoff Bushings Mounting | Connector Hardware | Part Number: 5205933-3 | Internal Number: 5205933-3 | TE Connectivity
Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female; Body Length:11.049Mm; Overall Length:11.049Mm; External Width:6.096Mm; Product Range:5205 Series Rohs Compliant: Yes |Amp Te Connectivity 5205933-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205933-3.

Technical Specifications

Physical
Case/PackageAluminum
ColorNatural
MaterialNylon
MountBushing
Technical
GenderFemale to Female
Schedule B8538907080
Dimensions
Diameter6.35 mm
Height5 mm
Length11.05 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205933-3.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago