TE Connectivity 5205735-7

Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Terminals15
PlatingZinc
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.93 mm
Hole Diameter3.048 mm
Lead Length4.78 mm
Length39.52 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205735-7.

Sager Electronics
Technical Drawing1 page9 years ago
Factory Futures
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-3.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5205735-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5205735-7 provided by its distributors.

Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
15 Plug Sp/Ms Std Rohs Compliant: Yes |Amp Te Connectivity 5205735-7
CONN D-SUB PLUG 15POS VERT SLDR
PCB D-Sub Connectors, Plug, Board-to-Board, 15 Position, 2.74 mm [.108 in] Centerline, 2 Row, Size 2, Square, Standard Profile, AMPLIMITE HD-20
Standard Board Mount Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Number of Terminals15
PlatingZinc
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.93 mm
Hole Diameter3.048 mm
Lead Length4.78 mm
Length39.52 mm
PCB Thickness2.36 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205735-7.

Sager Electronics
Technical Drawing1 page9 years ago
Factory Futures
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago