TE Connectivity 5205731-1

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
Production

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialPolypropylene
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts37
Number of Positions37
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth45.08 mm
Height16.25 mm
Insulation Diameter12.45 mm
Length58.87 mm
Wire/Cable Diameter12.446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205731-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Jameco
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+33.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5205731-1.

Descriptions

Descriptions of TE Connectivity 5205731-1 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Thermoplastic Individual
Cable Clamp, Size 4, Thermoplastic; Product Range:amplimite Series; D Sub Shell Size:dc; Cable Exit Angle:45 , 180 ; Connector Body Material:thermoplastic Body; Accessory Type:cable Clamp; Body Color:black; Connector Shell Size:dc Rohs Compliant: Yes
CLAMSHELL ASSEMBLY Strain Relief Accessory Type: Clam Shell Primary Product Material: Polypropylene Primary Product Color: Black Compatible With Connector Shell Size: 4 Shielded: No Clam Shell Polypropylene Black 4 | Connector Strain Relief | Part Number: 5205731-1 | Internal Number: 5205731-1 | Alias Number: 2-30126-0037 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205731-1 .
  • 5205731-1.
  • 5205731-1..

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialPolypropylene
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Contacts37
Number of Positions37
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth45.08 mm
Height16.25 mm
Insulation Diameter12.45 mm
Length58.87 mm
Wire/Cable Diameter12.446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205731-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Jameco
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet4 pages8 years ago
Reach Statement1 page4 years ago
Rohs Statement1 page11 years ago