TE Connectivity 5205718-1

Connector Accessories Backshell With Cable Clamp Individual
Production

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins25
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Positions25
OrientationStraight
Schedule B8538907040
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth45.08 mm
Height16.25 mm
Insulation Diameter10.67 mm
Length42.41 mm
Wire/Cable Diameter10.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205718-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5205718-1.

Descriptions

Descriptions of TE Connectivity 5205718-1 provided by its distributors.

Connector Accessories Backshell With Cable Clamp Individual
Cable Clamp, Size 3, Thermoplastic; Product Range:Amplimite Series; D Sub Shell Size:Db; Cable Exit Angle:45 , 180 ; Connector Body Material:Thermoplastic Body; Accessory Type:Cable Clamp; Body Color:Black; Connector Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 5205718-1.
CABLE SUPPORT HSG ASSY Strain Relief Accessory Type: Clam Shell Primary Product Material: Polypropylene Compatible With Connector Shell Size: 3 Shielded: No Thread Size: 6-32 Clam Shell Polypropylene 3 | Connector Strain Relief | Part Number: 5205718-1 | Internal Number: 5205718-1 | Alias Number: 2-30126-0025 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205718-1 .
  • 5205718-1 ..
  • 5205718-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins25
PlatingPlastic, Thermoplastic
Shell MaterialThermoplastic
Technical
Connector TypeConnector
Number of Positions25
OrientationStraight
Schedule B8538907040
ShieldingNo
Wire/Cable TypeRound
Dimensions
Depth45.08 mm
Height16.25 mm
Insulation Diameter10.67 mm
Length42.41 mm
Wire/Cable Diameter10.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205718-1.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Instruction Sheet2 pages13 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago