Amphenol Communications Solutions 52057-102LF

Board Connector, 36 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Columns6
Number of Contacts30
Number of Positions36
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.85 mm
Lead Pitch2 mm
Length11.98 mm
Pitch2 mm
Row Spacing2 mm
Width23.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 52057-102LF.

Newark
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-22.10%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 52057-102LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 52057-102LF provided by its distributors.

Board Connector, 36 Contact(S), 6 Row(S), Female, Right Angle, 0.079 Inch Pitch, Press Fit
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole METRAL® Tube
Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position
52057-102LF-M4K 5R RA PF REC CNR LF | Amphenol FCI (Amphenol CS) 52057102LF
BACKPLANE CONNECTOR, RECEPTACLE, 30POS
High Speed/Modular Conn 5 ROW 6 POS RA RECPT
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool
High Speed / Modular Connectos
CONN RCPT HIGH SPEED 36P EDGE MT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52057-102LF.
  • 52057102LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Columns6
Number of Contacts30
Number of Positions36
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23.85 mm
Lead Pitch2 mm
Length11.98 mm
Pitch2 mm
Row Spacing2 mm
Width23.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 52057-102LF.

Newark
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant