Molex 52044-3345

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 33 Circuits
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits32
Number of Contacts33
Number of Positions33
Number of Rows1
OrientationRight Angle
TerminationKinked Pin
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth9 mm
Length44.65 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for Molex 52044-3345.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 52044-3345.

Descriptions

Descriptions of Molex 52044-3345 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 33 Circuits
Conn FFC/FPC Connector RCP 33 POS 1.25mm Solder RA Thru-Hole Tray
FFC & FPC Connectors 33CKT 1.25MM FFC CON 1.25MM FFC CONN ASSY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520443345
  • 520443345

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits32
Number of Contacts33
Number of Positions33
Number of Rows1
OrientationRight Angle
TerminationKinked Pin
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Depth9 mm
Length44.65 mm
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for Molex 52044-3345.

Molex
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago