Littelfuse 520101

Littelfuse Pc Board Mount Fuseholder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
TerminationClip
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 520101.

Farnell
Datasheet1 page19 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+190%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 520101.

Related Parts

Descriptions

Descriptions of Littelfuse 520101 provided by its distributors.

Littelfuse PC BOARD MOUNT FUSEHOLDER
Fuse Holder; Body Material:Thermoplastic; Leaded Process Compatible:Yes; Fuse Size/Group:5 x 20 mm; Mounting Type:PC Board Thru Hole RoHS Compliant: Yes
FUSEHOLDER, 2X20MM; Voltage Rating V DC:300V; Voltage Rating V AC:300V; Fuse Current:10A; Fuse Holder Type:Fuse Block; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:OMNI-BLOK; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Terminal Type:PCB; Termination Type:Through Hole

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520101.
  • 520101..

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
TerminationClip
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 520101.

Farnell
Datasheet1 page19 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant