Amphenol Communications Solutions 51940-054LF

Conn Power RCP 11Power/24Signal/1Hold POS Press Fit ST Thru-Hole 36 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals36
Technical
Connector TypePower, Receptacle
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions35
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth11.94 mm
Length110.49 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51940-054LF.

Arrow Electronics
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51940-054LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51940-054LF provided by its distributors.

Conn Power RCP 11Power/24Signal/1Hold POS Press Fit ST Thru-Hole 36 Terminal 1 Port Tray
PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P Vertical Receptacle.
PWRBLADE VR-51940-054LF ROHS COMPLIANT: YES
PWRBLADE V/T LF REC-PWRBLADE V PWRBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals36
Technical
Connector TypePower, Receptacle
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions35
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth11.94 mm
Length110.49 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51940-054LF.

Arrow Electronics
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant