Amphenol Communications Solutions 51939-016LF

PwrBlade®, Power Connectors, 1P 32S 3ACP Right Angle Header, Solder To Board
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals36
Technical
Connector TypePower
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions36
Number of Positions Loaded22
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Length64.14 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51939-016LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51939-016LF provided by its distributors.

PwrBlade®, Power Connectors, 1P 32S 3ACP Right Angle Header, Solder To Board
Conn Power HDR 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
PWRBLADE RAH-51939-016LF ROHS COMPLIANT: YES
PWRBLADE R/A LF HDR-PWRBLADE R PWRBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountEdge, Through Hole
Number of Terminals36
Technical
Connector TypePower
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions36
Number of Positions Loaded22
Number of Rows4
OrientationRight Angle
TerminationSolder
Dimensions
Depth23.62 mm
Length64.14 mm
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant