TE Connectivity 5177985-2

0.8FH, R05H.5, 060, 08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 5177985-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating500 mA
Contact Resistance30 mΩ
Contact StyleSocket
GenderReceptacle
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height5 mm
Length29.8 mm
Mated Stacking Heights8 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-2.

Master Electronics
Datasheet13 pages17 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Technical Drawing4 pages5 years ago
Datasheet7 pages12 years ago
Newark
Datasheet5 pages1 year ago
Future Electronics
Technical Drawing4 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Electro Sonic
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+64.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5177985-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5177985-2 provided by its distributors.

0.8FH, R05H.5,060,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 5177985-2
MEZZANINE CONN, RCPT, 60POS, 0.8MM; Product Range: Free Height (FH) Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Conta
0.8FH,R05H.5,060,08/Sn,TR,SC PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board 60 | Free Height Receptacle Conn: Board-Board & Vertical & 60 & 0.8Mm | Part Number: 5177985-2 | Internal Number: 5177985-2 | .031"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177985-2.

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating500 mA
Contact Resistance30 mΩ
Contact StyleSocket
GenderReceptacle
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions60
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height5 mm
Length29.8 mm
Mated Stacking Heights8 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177985-2.

Master Electronics
Datasheet13 pages17 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Technical Drawing4 pages5 years ago
Datasheet7 pages12 years ago
Newark
Datasheet5 pages1 year ago
Future Electronics
Technical Drawing4 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Electro Sonic
Datasheet13 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago