Amphenol Communications Solutions 51740-10402402CCLF

Board Connector, 30 Contact(S), 4 Row(S), Female, Straight, Press Fit Terminal, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals72
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions30
Number of Rows4
OrientationStraight
Schedule B8535908040
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth11.94 mm
Length69.85 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51740-10402402CCLF.

Master Electronics
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51740-10402402CCLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51740-10402402CCLF provided by its distributors.

Board Connector, 30 Contact(S), 4 Row(S), Female, Straight, Press Fit Terminal, Receptacle
PwrBlade®, Power Supply Connectors, 4P 24S 2P PF Vertical Receptacle.
Conn Wire to Board RCP 6Power/24Signal POS 6.35mm/2.54mm Press Fit ST Top Entry Thru-Hole PwrBlade® Tray
PWRBLADE VR-51740-10402402CCLF ROHS COMPLIANT: YES
Light-Duty Full-Extension Slide with Lever-Disconnect
51740-10402402CCLF-PWRBLADE V/T LF REC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals72
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions30
Number of Rows4
OrientationStraight
Schedule B8535908040
TerminationPress-Fit
Voltage Rating1 kV
Dimensions
Depth11.94 mm
Length69.85 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51740-10402402CCLF.

Master Electronics
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant