Amphenol Communications Solutions 51740-10202402AALF

Conn Power RCP 4Power/24Signal POS Solder ST Thru-Hole 56 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals56
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions28
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth11.94 mm
Lead Pitch2.54 mm
Length57.15 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51740-10202402AALF.

Electro Sonic
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 51740-10202402AALF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 51740-10202402AALF provided by its distributors.

Conn Power RCP 4Power/24Signal POS Solder ST Thru-Hole 56 Terminal 1 Port Tray
PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Vertical Receptacle.
PwrBlade Connectors 4PWR 24SIG CONTACTS VERT RECEPTACLE
PWRBLADE VR-51740-10202402AALF ROHS COMPLIANT: YES
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool
51740-10202402AALF-PWRBLADE VE PWRBLADE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals56
Technical
Connector TypePower, Receptacle
Contact GenderFemale
Current Rating30 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Ports1
Number of Positions28
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth11.94 mm
Lead Pitch2.54 mm
Length57.15 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51740-10202402AALF.

Electro Sonic
Datasheet3 pages13 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant