Molex 51353-1800

2.00mm Pitch MicroClasp WTB Receptacle Housing Positive Lock Dual Row 18 Circuits White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountCable
Technical
Contact GenderFemale
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Depth10.9 mm
Length21.4 mm
Pitch2 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 51353-1800.

Molex
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
TME
Datasheet2 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Farnell
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+21.59%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 51353-1800.

Related Parts

Descriptions

Descriptions of Molex 51353-1800 provided by its distributors.

2.00mm Pitch MicroClasp WTB Receptacle Housing Positive Lock Dual Row 18 Circuits White
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Connector, RCPT, 18POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513531800
  • 51353-1800..
  • 513531800

Technical Specifications

Physical
ColorWhite
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountCable
Technical
Contact GenderFemale
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-25 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Depth10.9 mm
Length21.4 mm
Pitch2 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 51353-1800.

Molex
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
TME
Datasheet2 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago