Marl 512-501-21

LED Panel Mount Indicator Uni-Color Red 630nm 600mcd 2-Pin
$ 31.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 512-501-21.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+150%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 512-501-21 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 630nm 600mcd 2-Pin
Single Color LED, Red, Smoked, T-4, 12.7mm
LED PANEL MNT 12.7MM RED 12VDC
Panel Mount Indicator, Led, 12.7Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:12.7Mm; Forward Current If:19Ma; Luminous Intensity:11Cd; Ip/Nema Rating:Ip66; Product Range:-; Forward Voltage:12V Rohs Compliant: Yes |Marl 512-501-21

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO