📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Ohmite 5106

Knob, Handwheel W/ Pointer, 3-1/4" Accepts 1/4" Shaft Diameter Includes Slotted Set Screw
$ 35.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 5106.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Ohmite5109E
KNOB, FINGER-GRIP WITH POINTER, 1-5/8 IN. DIA., 1/4 IN. HOLE, BLACK
Ohmite5111E
KNOB, FINGER GRIP WITH POINTER, 2-3/8 IN., 1/4
Ohmite5106E
Knob, Handwheel With Pointer, Knob Dia.3 1/4 In., Hole Dia. 1/4 In

Descriptions

Descriptions of Ohmite 5106 provided by its distributors.

KNOB, HANDWHEEL W/ POINTER, 3-1/4" ACCEPTS 1/4" SHAFT DIAMETER INCLUDES SLOTTED SET SCREW
KNOB SMOOTH 3.250" ALUMINUM | Ohmite 5106
Knobs and Dials HANDWHEEL W/POINTER
Hand Wheel Pointer Knob, 6.35Mm; Selector, Tipo:Rueda Con Puntero; Diámetro Del Eje:6.35Mm; Diámetro Botón:82.55Mm; Tipo De Eje:Round; Material, Botón:-; Anchura Externa:3.25"; Shaft Size:1/4 In |Ohmite 5106

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV