TE Connectivity 5103310-3

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins16
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Contact Resistance12 mΩ
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth12.31 mm
Height8.813 mm
Lead Length3.429 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103310-3.

Sager Electronics
Technical Drawing1 page13 years ago
Datasheet321 pages12 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
TE Connectivity
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet321 pages12 years ago
Future Electronics
Datasheet96 pages15 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+14.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5103310-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5103310-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
AMP-LATCH 16 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header
Pin header, 16 pole, pitch 2.54 mm, angled, black, 5103310-3
Header, Low Profile; Shrouded; Square Right; Copper Alloy Plated; 16; Gold | TE Connectivity 5103310-3
Headers & Wire Housings 100X100 Hdr 2X008P R/A Low Profile
CONN HEADER LOPRO R/A 16POS GOLD
LATCH 16P PIN HDR BOX 90º BLACK 0.38my
Pin and Pinless Headers (AMP-LATCH)
WIRE-BOARD Connector, HEADER, 16 POSITIO; WIRE-BOARD Connector, HEADER, 16 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103310-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins16
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Contact Resistance12 mΩ
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth12.31 mm
Height8.813 mm
Lead Length3.429 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103310-3.

Sager Electronics
Technical Drawing1 page13 years ago
Datasheet321 pages12 years ago
Master Electronics
Datasheet100 pages12 years ago
Datasheet96 pages15 years ago
TE Connectivity
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet321 pages12 years ago
Future Electronics
Datasheet96 pages15 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago