TE Connectivity 5100159-1

Connectors, Hard Metric, HDR C/055P VRT B-PLANE HM | TE Connectivity 5100159-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug
Contact Resistance13.5 mΩ
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness380 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length24.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100159-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Newark
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5100159-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5100159-1 provided by its distributors.

Connectors, Hard Metric, HDR C/055P VRT B-PLANE HM | TE Connectivity 5100159-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
Z-Pack Series 500 V 55 2 mm Pitch 1.5 A 55 position 5 Row Male Pins Connector
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
2MM HDR, 55 POS EXTN MOD PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 5 | TE Connectivity
PLUG, PCB, VERT, TYPE C, 5ROW, 55WAY; Product Range: Z-PACK Series; No. of Contacts: 55Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Grey; Connector Type: Hard Metric (HM); Contact Resistance: 13.5mohm; Contact Termination: Press Fit Vertical; Current Rating: 1.5A; Flammability Rating: UL94V-0; Lead Spacing: 2mm; Material: Glass Filled Polyester

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100159-1.

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug
Contact Resistance13.5 mΩ
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness380 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length24.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100159-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Newark
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Electro Sonic
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago