Mill-Max 510-93-088-13-062001

Standrd Solder Tail Pga Socket/Tube |Mill Max 510-93-088-13-062001
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins88
Technical
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts88
OrientationStraight
PackagingBulk
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth33.02 mm
Length33.02 mm
Pitch2.54 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-088-13-062001.

Arrow Electronics
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 510-93-088-13-062001.

Related Parts

Descriptions

Descriptions of Mill-Max 510-93-088-13-062001 provided by its distributors.

Standrd Solder Tail Pga Socket/Tube |Mill Max 510-93-088-13-062001
IC & Component Sockets 88 PIN PGA SKT STD SOLDER TAIL
Conn PGA Socket SKT 88 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Part Number Aliases

This part may be known by these alternate part numbers:

  • 510-93-088-13-062-001

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins88
Technical
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts88
OrientationStraight
PackagingBulk
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth33.02 mm
Length33.02 mm
Pitch2.54 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-088-13-062001.

Arrow Electronics
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant