Rubycon 50WXA150MEFC10X9

Cap Aluminum Lytic 150uF 50V 20% (10 X 9mm) Radial 5mm 300mA 2000h 105C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current300 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50WXA150MEFC10X9.

Newark
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 50WXA150MEFC10X9.

Related Parts

Descriptions

Descriptions of Rubycon 50WXA150MEFC10X9 provided by its distributors.

Cap Aluminum Lytic 150uF 50V 20% (10 X 9mm) Radial 5mm 300mA 2000h 105C Automotive Bulk
CAP ALUM 150UF 20% 50V RADIAL
CAPACITOR ALUM ELECT, 150UF, 50V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:9mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50WXA150MEFC 10X9

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current300 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 50WXA150MEFC10X9.

Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant