TE Connectivity / AMP 5084653-1

Conn Champ Plug 20POS .050 Strdl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Straddle Mount
Technical
Connector TypePlug
Number of Positions20
Number of Rows2
TerminationSolder

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5084653-1.

Descriptions

Descriptions of TE Connectivity / AMP 5084653-1 provided by its distributors.

CONN CHAMP PLUG 20POS .050 STRDL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingGold
MountEdge, Straddle Mount
Technical
Connector TypePlug
Number of Positions20
Number of Rows2
TerminationSolder

Compliance

Environmental Classification
RoHSCompliant