TE Connectivity / AMP 50836

Ring Terminal, Spade Tongue Terminal, 18-16 AWG, #10, PIDG Series | TE Connectivity 50836
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.683 mm
Insulation Diameter3.43 mm
Length21.717 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50836.

TE Connectivity
Datasheet24 pages19 years ago
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+71.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 50836.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 50836 provided by its distributors.

Ring Terminal, Spade Tongue Terminal, 18-16 AWG, #10, PIDG Series | TE Connectivity 50836
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:8; Wire Size (AWG):18-16; Insulator Material:Teflon; Insulator Color:Orange; Contact Material:Copper; Contact Plating:Nickel ;RoHS Compliant: Yes
TERMINAL,PIDG PTFE R 18-16 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Wire Size: 1600 – 2800 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 18 – 16 AWG .8 – 1.4 mm² 1600 – 2800 CMA | Ring Terminal | Part Number: 50836 | Internal Number: 50836 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.683 mm
Insulation Diameter3.43 mm
Length21.717 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50836.

TE Connectivity
Datasheet24 pages19 years ago
Datasheet1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages7 years ago