TE Connectivity 50836-1

Ring terminal, PIDG, STRATO-THERM, orange | TE Connectivity 50836-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountStud
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.43 mm
Length21.717 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 50836-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 50836-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 50836-1 provided by its distributors.

Ring terminal, PIDG, STRATO-THERM, orange | TE Connectivity 50836-1
TERMINAL, RING TONGUE, #10, CRIMP ORANGE; Connector Type: Ring Tongue; Series: STRATO-THERM; Insulator Color: Orange; Termination Method: Crimp; Stud/Tab Size: #10; Wire Size AWG Min: 18AWG; Wire Size AWG Max
Terminal, Ring Tongue, #10, Crimp Orange; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm²; Product Range:Strato-Therm Series; Insulator Colour:Orange; Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 50836-1.
TERMINAL,PIDG PTFE R 18-16 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Wire Size: 1600 – 2800 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 16 AWG .8 – 1.4 mm² 1600 – 2800 CMA | Ring Terminal | Part Number: 50836-1 | Internal Number: 50836-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50836-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountStud
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.43 mm
Length21.717 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 50836-1.

ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago