Molex 503908-5100

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins51
PlatingGold
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits51
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Height3.75 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 503908-5100.

Molex
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 503908-5100.

Related Parts

Descriptions

Descriptions of Molex 503908-5100 provided by its distributors.

Conn FFC/FPC Connector SKT 51 POS 0.5mm Solder RA SMD Easy-On™ T/R
0.50mm Pitch Easy-On One-Touch FFC/FPC Connector for LVDS, Non-ZIF, with Side Locks, Bottom Contact Style, 3.75mm Height, Right-Angle, Surface Mount, 51 Circuits
Connector, Ffc, 51Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:51Contacts; Gender:Receptacle; Product Range:Easy-On 503908 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 503908-5100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5039085100
  • 5039085100.

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins51
PlatingGold
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits51
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Height3.75 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 503908-5100.

Molex
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago