Molex 502439-0800

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolybutylene
MaterialPolybutylene
MountFree Hanging
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Connector TypeNon-Gendered, Plug
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth9.65 mm
Length20 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 502439-0800.

Molex
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet1 page11 years ago

Inventory History

3 month trend:
-23.13%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502439-0800.

Related Parts

Descriptions

Descriptions of Molex 502439-0800 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White
Conn Housing PL 8 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag
2.0 W/B Single Plug Hsg 8Ckt Rohs Compliant: Yes |Molex 502439-0800
Headers & Wire Housings 2.00MM CLIK-MATE HSG 08P PLOCK
CONNECTOR HOUSING, PLUG, 8POS, 2MM;
Cross Referenced to MOLEX - Part MOL502439-0800

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502439-0800.
  • 5024390800

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolybutylene
MaterialPolybutylene
MountFree Hanging
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Connector TypeNon-Gendered, Plug
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth9.65 mm
Length20 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 502439-0800.

Molex
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page2 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet20 pages7 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago