Molex 502430-5010

Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 50 Ssy 50Ckt Embstp Pk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolyester
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Contact Resistance80 mΩ
Current Rating300 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth1.54 mm
Length12.26 mm
Mated Stacking Heights1 mm
Pitch400 µm
Stack Height1 mm

Documents

Download datasheets and manufacturer documentation for Molex 502430-5010.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages13 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet1 page7 years ago
Datasheet6 pages14 years ago
Datasheet2 pages0 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+39.05%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502430-5010.

Related Parts

Descriptions

Descriptions of Molex 502430-5010 provided by its distributors.

Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 50 Ssy 50Ckt Embstp Pk
SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, 50 Circuits
Connector, STACKING, HEADER, 50POS, 2ROW; Product Range:SlimStack 502430 Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.4mm;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024305010

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolyester
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Contact Resistance80 mΩ
Current Rating300 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth1.54 mm
Length12.26 mm
Mated Stacking Heights1 mm
Pitch400 µm
Stack Height1 mm

Documents

Download datasheets and manufacturer documentation for Molex 502430-5010.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages13 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet1 page7 years ago
Datasheet6 pages14 years ago
Datasheet2 pages0 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago