Molex 502380-1300

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorWhite
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeNon-Gendered, Plug
Current Rating1 A
Fastening TypeLatch
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.05 mm
Length19.35 mm
Pitch1.25 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502380-1300.

Molex
Datasheet1 page10 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-3.32%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502380-1300.

Related Parts

Descriptions

Descriptions of Molex 502380-1300 provided by its distributors.

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, White
Conn Housing PL 13 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag
1.25 W/B Single Plg Hsg 13Ckt Rohs Compliant: Yes |Molex 502380-1300
CONN PLUG HSNG 13POS 1.25MM WTB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023801300

Technical Specifications

Physical
ColorNatural
Housing ColorWhite
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeNon-Gendered, Plug
Current Rating1 A
Fastening TypeLatch
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Contacts13
Number of Positions13
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.05 mm
Length19.35 mm
Pitch1.25 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502380-1300.

Molex
Datasheet1 page10 years ago
Technical Drawing4 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago