Molex 502380-1200

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolybutylene
MaterialPolybutylene
MountCable, Free Hanging
Number of Pins12
Technical
Connector TypeNon-Gendered, Plug
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth7.05 mm
Lead Pitch1.25 mm
Length16.25 mm
Pitch1.25 mm
Width5.45 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502380-1200.

Molex
Technical Drawing4 pages11 years ago
Datasheet1 page10 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
TME
Datasheet4 pages13 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet11 pages16 years ago

Inventory History

3 month trend:
+21.73%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502380-1200.

Related Parts

Descriptions

Descriptions of Molex 502380-1200 provided by its distributors.

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White
Connector, Plug, 12Pos, 1Row, 1.25Mm; Product Range:Clik-Mate 502380; Gender:Plug; No. Of Positions:12Positions; Pitch Spacing:1.25Mm; For Use With:502381 Crimp Terminal; Connector Type:Wire To Board; Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 502380-1200
CRIMP HOUSING, 1.25MM, 12WAY; Connector Type:Wire to Board; Series:CLIK-Mate; Contact Termination:Crimp; Gender:Plug; No. of Contacts:12; No. of Rows:1; Pitch Spacing:1.25mm; Colour:White; Connector Type:Wire-to-Board; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; Material:Polybutylene Terephthalate; No. of Ways:12; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Crimp; Voltage Rating V AC:50V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023801200

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolybutylene
MaterialPolybutylene
MountCable, Free Hanging
Number of Pins12
Technical
Connector TypeNon-Gendered, Plug
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationCrimp
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth7.05 mm
Lead Pitch1.25 mm
Length16.25 mm
Pitch1.25 mm
Width5.45 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 502380-1200.

Molex
Technical Drawing4 pages11 years ago
Datasheet1 page10 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
TME
Datasheet4 pages13 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago