Johanson 501R18N471JV4E

Cap Ceramic 470pF 500V C0G 5% SMD 1206 125C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.17 mm
Thickness1.7018 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N471JV4E.

element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet2 pages4 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+1.23%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 501R18N471JV4E.

Related Parts

Descriptions

Descriptions of Johanson 501R18N471JV4E provided by its distributors.

Cap Ceramic 470pF 500V C0G 5% SMD 1206 125C Embossed T/R
1206 (3216Metric) ceramic capacitor 500V 470pF ±5% C0G NP0
Smd Multilayer Ceramic Capacitor, 470 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Johanson Dielectrics 501R18N471JV4E
CAP CER 470PF 500V C0G/NP0 1206
Capacitor, 470PF, 500V, 5%, C0G/NP0, 1206; Capacitance:470pF; Voltage Rating:500V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
CAP, 470PF, 500V, 5%, C0G/NP0, 1206; Capacitance: 470pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501R18N471JV4 E

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.17 mm
Thickness1.7018 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N471JV4E.

element14 APAC
Datasheet2 pages9 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet2 pages4 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant