Johanson 501R18N331JV4E

Cap Ceramic 330pF 500V C0G 5% SMD 1206 125C Embossed T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.17 mm
Thickness1.27 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N331JV4E.

Farnell
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Johanson 501R18N331JV4E.

Related Parts

Descriptions

Descriptions of Johanson 501R18N331JV4E provided by its distributors.

Cap Ceramic 330pF 500V C0G 5% SMD 1206 125C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 500V 330pF ±5% C0G NP0
Hi V Mlcc 1206,330Pf,5%,500V/7 Inch Reel |Johanson Dielectrics 501R18N331JV4E
MLCC CER 330PF 500V ±5% -55°C ~ 125°C NP0 1206 RoHS
MLCC, 1206, NP0, 500V, 330PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:330pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.17 mm
Thickness1.27 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N331JV4E.

Farnell
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant