Silicon Labs 501ACA10M0000CAG

SMD Crystal Oscillator 10MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance15 pF
Max Duty Cycle55 %
Max Operating Temperature85 °C
Max Supply Current2.5 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage3.6 V
TerminationSMD/SMT
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs 501ACA10M0000CAG.

Related Parts

Descriptions

Descriptions of Silicon Labs 501ACA10M0000CAG provided by its distributors.

SMD Crystal Oscillator 10MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape
OSC, 10MHZ, ±20PPM, 1.8-3.3V, SMD
OSC CMEMS 10.000MHZ LVCMOS SMD
OSC, 10MHZ, ±20PPM, 1.8-3.3V, SMD; Frequency Nom: 10MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 20ppm; Supply Voltage Nom: 3.3V; Product Range: Si50x Series; Oscillator Output Compatibility: CMOS; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Frequency: 10MHz; Frequency Stability: ± 20ppm; Load Capacitance: 15pF; No. of Pins: 4Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.6V; Supply Voltage Min: 1.7V

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance15 pF
Max Duty Cycle55 %
Max Operating Temperature85 °C
Max Supply Current2.5 mA
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage3.6 V
TerminationSMD/SMT
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant