Molex 501568-1007

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.9 mm
Height4.9 mm
Lead Pitch1 mm
Length12 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501568-1007.

Molex
Datasheet2 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing5 pages12 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet11 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing6 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet5 pages16 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-13.06%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 501568-1007.

Related Parts

Descriptions

Descriptions of Molex 501568-1007 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Connector Header Surface Mount, Right Angle 10 position 0.039 (1.00mm)
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, with Inner Positive Lock, 10 Circuits
Wire-To-Board Connector, Pico-Clasp 501568 Series, Surface Mount, Header, 10, 1 Mm Rohs Compliant: Yes |Molex 501568-1007
CONNECTOR, HEADER, 10POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Pico-Clasp 501568 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Pl
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Pitch mm = 1 / Contacts = 10 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501568-1007-
  • 5015681007
  • 5015681007.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.9 mm
Height4.9 mm
Lead Pitch1 mm
Length12 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501568-1007.

Molex
Datasheet2 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing5 pages12 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet11 pages13 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing6 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet5 pages16 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago