Molex 501461-0802

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating300 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating50 V
Dimensions
Depth3.2 mm
Length5.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 501461-0802.

Molex
Datasheet1 page11 years ago
Technical Drawing4 pages10 years ago
Farnell
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 501461-0802.

Descriptions

Descriptions of Molex 501461-0802 provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
0.50mm Pitch Easy-On™ Type FPC Connector, BackFlip™, Right Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 8 Circuits
CONNECTOR, FPC, RECEPTACLE, 8 POSITION, 1ROW
0.5 FPC R/A B/F 8Ckt EmbsTp Pkg
CONN FPC BOTTOM 8POS 0.50MM R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014610802

Technical Specifications

Physical
Actuator MaterialGlass, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating300 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating50 V
Dimensions
Depth3.2 mm
Length5.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 501461-0802.

Molex
Datasheet1 page11 years ago
Technical Drawing4 pages10 years ago
Farnell
Datasheet4 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago