What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 5013

Test Point, Multipurpose, Thm, .350 L, .125 Od, Heat Resistant Nylon 46, Orange
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5013.

IHS

Datasheet1 page11 years ago

Farnell

element14

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-6.58%

CAD Models

Download Keystone 5013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.14
$ 0.14
Stock
375,936
1,822,741
1,822,741
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag

Descriptions

Descriptions of Keystone 5013 provided by its distributors.

TEST POINT, MULTIPURPOSE, THM, .350 L, .125 OD, HEAT RESISTANT NYLON 46, ORANGE
Test Point; PCB; Multi-Purpose; 0.125 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; Orange; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:Orange; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Or
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Color:Orange; Conector, Color:Naranja; Conector, Montaje:Pcb; Conector, Tipo:Test Point |Keystone 5013

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO