E-Switch 500ASSP1M2QE

Slide Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, TH, PC Pin, 500A Series | E-Switch 500ASSP1M2QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel3.05 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.1 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 500ASSP1M2QE.

element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.51%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 500ASSP1M2QE.

Related Parts

Descriptions

Descriptions of E-Switch 500ASSP1M2QE provided by its distributors.

Slide Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, TH, PC Pin, 500A Series | E-Switch 500ASSP1M2QE
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole
SLIDE SWITCH, SPDT, 3A, 120VAC, 28VDC; C; Contact Configuration:SPDT; Switch Operation:On-None-On;
Single Pole-On-None-On Slide Switch PC Pin Terminals and Silver Contacts.
500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch
SLIDE SWITCH, SPDT, 3A, 28VDC, PANEL;
Slide Switch, Spdt, 3A, 120Vac, 28Vdc; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Panel Mount; Product Range:-; Contact Current Max:3A; Contact Voltage Ac Max:120V; Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500ASSP1M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500ASSP-1M2QE
  • 500ASSP1M2QE.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel3.05 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.1 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 500ASSP1M2QE.

element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant