Jacob 50007M12PASW-F

CABLE GLAND, PA, 6.5mm, M12, BLACK; Thread Size - Imperial: -; Metric: M12 x 1.5; Cable Diameter Min: 3mm; Max: 6.5mm;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialNylon
MountCable
Dimensions
Wire/Cable Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Jacob 50007M12PASW-F.

element14 APAC
Datasheet1 page17 years ago

Inventory History

3 month trend:
-53.17%

Engineering Resources

View Evaluation kits and Reference designs for Jacob 50007M12PASW-F.

Descriptions

Descriptions of Jacob 50007M12PASW-F provided by its distributors.

CABLE GLAND, PA, 6.5mm, M12, BLACK; Thread Size - Imperial:-; Metric:M12 x 1.5; Cable Diameter Min:3mm; Max:6.5mm;
GLAND, DOME TOP, M12, 3-6.5MM
CABLE GLAND, PA, 6.5MM, M12, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 6.5mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Black; IP / NEMA Rating: IP68; Product Range: Perfect Metric Series; SVHC: No SVHC (17-Dec-2015); Accessory Type: Gland; Approval Bodies: CSA, SEV, UL, VDE; Cable Diameter Max - Imperial: 0.256"; Cable Diameter Max - Metric: 6.5mm; Cable Diameter Min - Imperial: 0.118"; Cable Diameter Min - Metric: 3mm; For Use With: Circular PVC or Rubber Cables; Thread Length: 8mm

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1168781

Technical Specifications

Physical
ColorBlack
MaterialNylon
MountCable
Dimensions
Wire/Cable Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Jacob 50007M12PASW-F.

element14 APAC
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant