TE Connectivity 5-826632-0

PCB Header, Unshrouded, 101-Way, 2x50, AMPMODU Mod II Series | TE Connectivity 5-826632-0
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Number of Pins100
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness800 nm
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.7056 mm
Depth5 mm
Height9.9 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length127 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826632-0.

TE Connectivity
Technical Drawing4 pages8 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet2 pages19 years ago
Future Electronics
Datasheet4 pages6 years ago
element14 APAC
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
TME
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-16.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-826632-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-826632-0 provided by its distributors.

PCB Header, Unshrouded, 101-Way, 2x50, AMPMODU Mod II Series | TE Connectivity 5-826632-0
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
5-826632-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 100 POS 2.54mm Solder ST Thru-Hole - Arrow.com
BTB CONN, HEADER, 100POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018); Current Rating: 3A; Flammability Rating: UL94V-0; Housing: Green, glass filled polyester; Row Pitch: 2.54mm
AMPMODU II PIN HEADER 50P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 100 | PCB Header & Receptacle | Part Number: 5-826632-0 | Internal Number: 5-826632-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5/826632/0
  • 58266320

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Number of Pins100
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness800 nm
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.7056 mm
Depth5 mm
Height9.9 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length127 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826632-0.

TE Connectivity
Technical Drawing4 pages8 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet2 pages19 years ago
Future Electronics
Datasheet4 pages6 years ago
element14 APAC
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
TME
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago